ifm electronic Male 4 way Straight to Female 4 way M12 Communication Cable, 3 m
- RS Stock No.:
- 189-828
- Mfr. Part No.:
- EVC628
- Brand:
- ifm electronic
Subtotal (1 unit)*
$42.38
(exc. GST)
$46.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.38 |
*price indicative
- RS Stock No.:
- 189-828
- Mfr. Part No.:
- EVC628
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Voltage | 300V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Voltage 300V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with plug is a robust and versatile solution, designed to withstand demanding environments while ensuring reliable performance. Crafted with a moulded body made from durable TPU, this cable features gold-plated contacts for superior conductivity and corrosion resistance. Ideal for various industrial applications, it boasts excellent flexibility with drag chain compatibility, enabling efficient movement and operation in dynamic settings. With a wide operating temperature range and IP65 to IP69K protection ratings, this cable excels in both harsh and delicate conditions, ensuring longevity and consistent functionality. Coupled with a flexible 3-metre PUR cable, it is engineered to meet the highest standards, making it an essential choice for any professional seeking quality connectivity.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Wid
Related links
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 3 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 3 m
- ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 25 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 8 m
