ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 3 m

Subtotal (1 unit)*

$111.27

(exc. GST)

$122.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.27

*price indicative

RS Stock No.:
186-105
Mfr. Part No.:
EVF445
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVF

Cable Length

3m

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Male

Connector Type B

M12

Number of Contacts B

5

Connector Gender B

Female

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic innovative connection cable is designed to meet the demanding requirements of industrial applications, especially within the food industry. With its robust construction and advanced features, it guarantees optimal performance even in challenging environments. The cable's unique silicone-free and halogen-free formulation ensures safety in hygienic and wet areas, making it an ideal choice for processing plants. With protection classes IP65, IP67, IP68, and IP69K, it offers outstanding durability against moisture and dust ingress. Its high-quality materials and gold-plated contacts ensure a reliable electrical connection, contributing to the longevity and efficiency of your systems. Perfect for dynamic environments, this connection cable provides flexibility without sacrificing structural integrity, ensuring seamless operation under continuous use.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mechanism

Large operating temperature range and high protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy