ifm electronic Male 4 way Right Angle to Female 3 way M8 Communication Cable, 400 mm
- RS Stock No.:
- 187-597
- Mfr. Part No.:
- EVC560
- Brand:
- ifm electronic
Subtotal (1 unit)*
$56.72
(exc. GST)
$62.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.72 |
*price indicative
- RS Stock No.:
- 187-597
- Mfr. Part No.:
- EVC560
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 400mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M8 | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 400mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M8 | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic advanced connection cable designed for optimal performance in a variety of demanding environments. Specially engineered with robust materials, it offers exceptional durability and versatility, making it suitable for drag chain applications. With a weight of just 29.5 grams, it combines lightweight design with superior functionality. This connection cable features outstanding electrical properties, ensuring reliable operation under strict conditions. Its intelligent construction allows it to endure intense mechanical stresses, whilst maintaining a high degree of flexibility. Whether you are operating indoors or outdoors, It guarantees consistent performance, sealed safely against the elements with its impressive protection class ratings. This connection cable is the ideal choice for industries requiring reliable and efficient transmission while ensuring minimal downtime and maximum safety.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 400 mm
- ifm electronic Male 4 way Right Angle to Male 3 way M8 Communication Cable, 200 mm
- ifm electronic Male 4 way Right Angle to Female 4 way M8 Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 3 way M8 Communication Cable, 4 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 600 mm
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 300 mm
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 3 m
