ifm electronic Male 3 way Straight to Male 3 way Bare End Communication Cable, 10 m
- RS Stock No.:
- 190-429
- Mfr. Part No.:
- EVC839
- Brand:
- ifm electronic
Subtotal (1 unit)*
$54.07
(exc. GST)
$59.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.07 |
*price indicative
- RS Stock No.:
- 190-429
- Mfr. Part No.:
- EVC839
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Bare End | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Bare End | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with plug is designed for robust and reliable connectivity in demanding environments. With a sophisticated construction featuring halogen-free materials and silicone-free design, it ensures compatibility with a wide range of applications. The cable is constructed from high-quality PUR, assuring durability and flexibility, while the gold-plated contacts provide optimal conductivity. With an operating voltage suitable for both AC and DC and a range of protection classes, this cable meets stringent safety standards. Its exceptional performance in high-stress applications is further enhanced by features such as drag chain suitability and resistance to various environmental conditions. This product is ideal for industries where resilience and dependability are paramount, ensuring seamless integration into your operational setup.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Wid
Related links
- Baumer Female 3 way M12 Straight Cordset, 5 m
- Baumer Female 3 way M5 Straight Cordset, 2 m
- ifm electronic Male 3 way Straight to Male 3 way M12 Communication Cable, 10 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 10 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 10 m
- ifm electronic Male 3 way Straight to Male 3 way Straight Communication Cable, 10 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 10 m
