ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 2 m
- RS Stock No.:
- 187-509
- Mfr. Part No.:
- EVF089
- Brand:
- ifm electronic
Subtotal (1 unit)*
$68.55
(exc. GST)
$75.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.55 |
*price indicative
- RS Stock No.:
- 187-509
- Mfr. Part No.:
- EVF089
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 2m | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 60 V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 2m | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 60 V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable is expertly crafted for seamless integration in demanding environments, particularly within the food industry. Its special features ensure unparalleled performance, boasting silicone-free and halogen-free materials that enhance safety and compliance. Designed for both hygienic and wet areas, this product stands out with its robust construction, including gold-plated contacts for optimal conductivity. The cable's impressive operating voltage capacity of less than 60 AC/DC and various protection classes, namely IP65, 67, 68, and 69K, solidify its reliability against harsh conditions. With a temperature resilience ranging from -25°C to 100°C, the evf089 caters to diverse operational needs while ensuring longevity and efficiency through stringent performance standards.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mech
Related links
- ifm electronic Male 4 way M12 to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way M8 to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way M12 to Female 4 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way M12 to Male 4 way M12 Communication Cable, 2 m
- ifm electronic Male 5 way M12 to Male 4 way M12 Communication Cable, 2 m
- ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way M12 to Female 3 way M8 Communication Cable, 2 m
- ifm electronic Male 4 way M12 to Female 4 way M8 Communication Cable, 2 m
