ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 2 m
- RS Stock No.:
- 186-449
- Mfr. Part No.:
- EVC898
- Brand:
- ifm electronic
Subtotal (1 unit)*
$39.73
(exc. GST)
$43.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.73 |
*price indicative
- RS Stock No.:
- 186-449
- Mfr. Part No.:
- EVC898
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Cable Length | 2m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Voltage | 30V ac, 60V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Cable Length 2m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Voltage 30V ac, 60V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with plug is engineered for robust industrial applications, offering exceptional reliability and performance. Designed specifically for Ethernet use, this product excels in environments where efficiency is paramount. With its dual protection ratings of IP65 and IP67, it confidently withstands dust and moisture, ensuring a long-lasting connection. The innovative design includes gold-plated contacts and silicone-free materials for superior signal integrity and environmental safety. Ideal for factory automation, this versatile cable meets the demands of high-speed data transmission while accommodating drag chain applications. The combination of a durable moulded body and a flexible cable allows for seamless integration into diverse setups, making this product an essential choice for modern industrial systems.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Male 4 way M12 Communication Cable, 20 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 500 mm
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 8 m
