ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 7 m
- RS Stock No.:
- 190-337
- Mfr. Part No.:
- EVC386
- Brand:
- ifm electronic
Subtotal (1 unit)*
$53.88
(exc. GST)
$59.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.88 |
*price indicative
- RS Stock No.:
- 190-337
- Mfr. Part No.:
- EVC386
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Cable Length | 7m | |
| Jacket Material | PUR | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Cable Length 7m | ||
Jacket Material PUR | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with socket is designed for versatility and durability, ideal for applications requiring a robust and reliable solution. Crafted with high quality materials, this product ensures optimal performance in various environments. Its silicone free and halogen free features enhance its appeal to eco conscious users, whilst the gold plated contacts guarantee excellent electrical conductivity. The configuration allows for flexible movement, making it suitable for drag chain applications and ensuring longevity in dynamic setups.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 7 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 7 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 7 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 20 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 15 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 2 m
