ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 500 mm

Subtotal (1 unit)*

$52.19

(exc. GST)

$57.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.19

*price indicative

RS Stock No.:
187-433
Mfr. Part No.:
EVC448
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Colour

Black

Cable Length

500mm

Jacket Material

PUR

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

3

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

M8

Voltage

60V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection Cable is designed to offer exceptional reliability and performance in demanding environments. Free from silicone and halogen, it boasts gold plated contacts to ensure longevity and superior conductivity. Engineered for both static and dynamic applications, the cable drag chain suitability allows for flexible movement with a minimal bending radius, making it ideal for automation technologies. The integration of key materials such as TPU and nickel plated brass underscores the commitment to quality, ensuring that the cable stands the test of time in various applications.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy