ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m

Subtotal (1 unit)*

$261.15

(exc. GST)

$287.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$261.15

*price indicative

RS Stock No.:
188-985
Mfr. Part No.:
E12319
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

E123

Cable Length

10m

Jacket Material

PUR

Jacket Colour

Purple

Number of Contacts A

1

Connector Type A

Straight

Connector Gender A

Male

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

30V ac, 36V ac

Standards/Approvals

CE, UKCA

IP Rating

IP67

COO (Country of Origin):
HU
The ifm electronic Connecting cable with plug is designed for optimum performance and reliability in industrial applications. Equipped with a robust PUR construction, this product stands out with its halogen free attributes and gold plated contacts, ensuring excellent connectivity while meeting stringent environmental standards. Its drag chain suitability permits versatile installation in dynamic settings, making it perfect for applications with moving parts.

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

Good electromagnetic compatibility thanks to shielded cable

Suited for use in mobile machines

Gold-plated contacts for reliable electrical co

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy