ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

$156.93

(exc. GST)

$172.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.93

*price indicative

RS Stock No.:
187-412
Mfr. Part No.:
E12773
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E127

Product Type

Actuator/Sensor Cable

Cable Length

5m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

1

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

400V

IP Rating

IP68

Standards/Approvals

CE, UKCA

COO (Country of Origin):
DE
The ifm electronic Connecting cable with socket is designed for seamless integration in various applications, ensuring durability and reliability in demanding environments. With gold plated contacts and a robust PUR moulded body, this product not only meets the highest technical standards but also offers exceptional protection against environmental factors. Its impressive resistance to mechanical stresses, including a high bending cycle rating, makes it suitable for use in drag chains, allowing for flexible and dynamic installations across a wide range of industrial settings.

IP68 protection rated

Gold plated contacts

Drag chain suitability

Related links