ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

$44.46

(exc. GST)

$48.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.46

*price indicative

RS Stock No.:
187-737
Mfr. Part No.:
E10268
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E102

Product Type

Actuator/Sensor Cable

Cable Length

5m

Jacket Colour

Black

Jacket Material

PUR

Connector Type A

Straight

Number of Contacts A

1

Connector Gender A

Female

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

60V

Standards/Approvals

CE, UKCA

IP Rating

IP65

COO (Country of Origin):
DE
The ifm electronic Connecting Cable with socket is designed for reliability in a variety of applications. Uniting high performance with halogen free materials, this product ensures environmental safety while maintaining efficiency. With a compact structure, it effortlessly adapts to tight spaces, making installation straightforward and convenient. The cable spans 5 meters, providing ample length for versatile setups, while the TPU construction guarantees durability and robustness in challenging conditions.

Gold-plated contacts for reliable electrical connections

Permanent and reliable sealing even when mounted without tools

Wide operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy