ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7 m

Subtotal (1 unit)*

$100.83

(exc. GST)

$110.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.83

*price indicative

RS Stock No.:
186-809
Mfr. Part No.:
EVC362
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Material

PUR

Jacket Colour

Black

Cable Length

7m

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

5

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Straight

Voltage

60V

Standards/Approvals

CE, DIN EN 60512-5-2, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection Cable serves as a robust link, perfectly engineered for high performance applications. Designed with flexibility in mind, this product delivers exceptional reliability across a range of operating conditions. Its construction ensures it copes effortlessly with both static and dynamic environments, providing assurance in various settings, including drag chain applications.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy