ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 189-054
- Mfr. Part No.:
- E12316
- Brand:
- ifm electronic
Subtotal (1 unit)*
$139.70
(exc. GST)
$153.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.70 |
*price indicative
- RS Stock No.:
- 189-054
- Mfr. Part No.:
- E12316
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E123 | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Purple | |
| Cable Length | 2m | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts B | 1 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 36V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E123 | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material PUR | ||
Jacket Colour Purple | ||
Cable Length 2m | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts B 1 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 36V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- HU
The ifm electronic Connection Cable is designed to meet the demanding requirements of industrial applications. Crafted with precision, it balances functionality and durability, ensuring reliable operation in both stationary and dynamic environments. The innovative design includes a halogen free, PUR material that provides excellent resistance to abrasion and chemicals, making it ideal for challenging industrial conditions. This product is a perfect blend of advanced technology and thoughtful engineering, representing an essential component in any electronic setup.
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Good electromagnetic compatibility thanks to shielded cable
Gold-plated contacts for reliable electrical connections
Related links
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way Bayonet Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 2 m
