ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 8 m

Subtotal (1 unit)*

$82.14

(exc. GST)

$90.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.14

*price indicative

RS Stock No.:
189-834
Mfr. Part No.:
EVC403
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Cable Length

8m

Jacket Colour

Black

Jacket Material

PUR

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

M12

Number of Contacts B

5

Connector Gender B

Female

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic Connection cable represents a meticulous solution for your connectivity needs, designed specifically to ensure reliability and performance in demanding environments. Engineered with innovative features, this cable supports efficient operation in both static and dynamic applications. The superior materials used in its construction guarantee long term durability, while its robust design offers protection against harsh conditions, making it the perfect choice for diverse industrial sectors.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy