ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 5 m

Subtotal (1 unit)*

$94.67

(exc. GST)

$104.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.67

*price indicative

RS Stock No.:
187-538
Mfr. Part No.:
EVC393
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Material

PUR

Jacket Colour

Black

Cable Length

5m

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

4

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

M12

Voltage

36V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Connection Cable enhances its versatility across multiple sectors. The innovative approach in its design ensures that users can count on its durability, maintaining functionality even in extreme temperatures. With premium materials and gold plated contacts, this product not only promises optimal signal transmission but also meets the highest standards of safety and efficiency.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy