ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 2 m

Subtotal (1 unit)*

$63.26

(exc. GST)

$69.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.26

*price indicative

RS Stock No.:
189-127
Mfr. Part No.:
EVC920
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Colour

Green

Jacket Material

PUR

Cable Length

2m

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

Right Angle

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

M12

Voltage

30V ac, 60V ac

IP Rating

IP65, IP67

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic robust and versatile connection cable designed for industrial Ethernet applications, ensuring reliable communication in demanding environments. This cable is built to withstand extreme temperatures and mechanical stress, making it ideal for factory automation and other industrial settings. Its drag chain suitability allows for flexible installation while maintaining performance integrity. With a screened design and gold-plated contacts, this cable provides excellent signal quality and durability, ensuring seamless connectivity in any industrial setup. Whether for routine automation tasks or complex network systems, this cable stands out for its exceptional reliability and engineering prowess.

High protection rating for the requirements of harsh industrial environments

Cable sheath made of halogen-free and flame-retardant material

With robust M12 connector Industrial Ethernet

Large operating temperature range and high protection rating

Good

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy