ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 12 m
- RS Stock No.:
- 188-167
- Mfr. Part No.:
- EVC520
- Brand:
- ifm electronic
Subtotal (1 unit)*
$99.94
(exc. GST)
$109.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.94 |
*price indicative
- RS Stock No.:
- 188-167
- Mfr. Part No.:
- EVC520
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 12m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 12m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is designed to meet the robust demands of modern industrial applications. Crafted with meticulous attention to detail, this product features a highly durable design, ensuring optimal performance in challenging environments. With its silicone-free and halogen-free properties, it caters to eco-conscious users while maintaining exceptional reliability. The included gold-plated contacts guarantee excellent conductivity, making It an ideal choice for various connectivity needs. Additionally, its drag chain compatibility maximises versatility, accommodating dynamic movement without compromising integrity. Built to withstand a wide temperature range, this connection cable is perfect for both indoor and outdoor applications, fulfilling the requirements of any project with finesse.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 12 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 12 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 12 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 12 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 3 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 5 m
