ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

$56.37

(exc. GST)

$62.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.37

*price indicative

RS Stock No.:
186-364
Mfr. Part No.:
EVC08A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Actuator/Sensor Cable

Jacket Colour

Black

Cable Length

2m

Jacket Material

Polyurethane

Connector Type A

Right Angle

Connector Gender A

Male

Number of Contacts A

1

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

60, 60V ac

Standards/Approvals

CCC, CE, Ex, IEC, IECEX

IP Rating

IP68, IP67, IP69K

COO (Country of Origin):
PL
The ifm electronic Connecting cable is designed for reliability and performance, tailored for various industrial applications. With its halogen free construction and robust housing, it ensures safety and longevity, even in challenging environments. The premium build quality features gold plated contacts, facilitating excellent connectivity and minimal signal loss. Ideal for use in both hazardous and non hazardous areas, this cable meets rigorous international standards, providing peace of mind for engineers and technicians alike.

For applications in hazardous areas

Resistant to oils and coolants

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy