ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 190-552
- Mfr. Part No.:
- EVC093
- Brand:
- ifm electronic
Subtotal (1 unit)*
$42.70
(exc. GST)
$46.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.70 |
*price indicative
- RS Stock No.:
- 190-552
- Mfr. Part No.:
- EVC093
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | EVC | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series EVC | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Connector Type A Right Angle | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with plug is expertly crafted to provide reliable connectivity for various applications. Designed with the user in mind, it boasts an impressive tolerance for a broad temperature range, ensuring performance in challenging environments. The cable integrates seamlessly into systems and is suitable for drag chain applications, making it an ideal choice for dynamic installations. Enhanced with gold plated contacts, it guarantees optimal conductivity and longevity. The robust housing material and pronounced attention to detail in construction add to its resilience, ensuring that it meets the rigorous demands of industrial use.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Wid
Related links
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 20 m
