ifm electronic Male 1 way Straight to Female 2 way Straight Sensor Actuator Cable, 200 mm
- RS Stock No.:
- 185-847
- Mfr. Part No.:
- EVM062
- Brand:
- ifm electronic
Subtotal (1 unit)*
$94.41
(exc. GST)
$103.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.41 |
*price indicative
- RS Stock No.:
- 185-847
- Mfr. Part No.:
- EVM062
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVM | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 200mm | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Number of Contacts B | 2 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVM | ||
Product Type Sensor Actuator Cable | ||
Cable Length 200mm | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Number of Contacts B 2 | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Y connection cable is expertly designed to provide reliable connectivity in a variety of applications, ensuring seamless signal transmission in demanding environments. With its robust construction and high quality materials, this cable offers exceptional durability against mechanical stress and environmental challenges. Featuring gold plated contacts, the cable boasts superior conductivity, making it an ideal choice for performance critical situations. The incorporation of silicone free elements ensures that it meets stringent safety standards, while its drag chain suitability allows for flexible use in dynamic applications. Its weatherproof sealing protects against harsh conditions, allowing you to maintain operational integrity in any scenario.
For applications in mobile machines and in particularly harsh industrial environments
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Resisting fast temperature fluctuations and salt spray
Resistant to oils and coolants
Related links
- ifm electronic Male 1 way Straight to Male/Female 2 way Straight Sensor Actuator Cable, 200 mm
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 200 mm
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 200 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 200 mm
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 200 mm
- Turck Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 200 mm
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 200 mm
- Phoenix Contact Female 4 way DIN 43650 Form B to Male 4 way Straight Sensor Actuator Cable, 200 mm
