ifm electronic Male 1 way Straight to Male/Female 2 way Straight Sensor Actuator Cable, 200 mm
- RS Stock No.:
- 189-259
- Mfr. Part No.:
- EVF658
- Brand:
- ifm electronic
Subtotal (1 unit)*
$118.35
(exc. GST)
$130.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.35 |
*price indicative
- RS Stock No.:
- 189-259
- Mfr. Part No.:
- EVF658
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Cable Length | 200mm | |
| Jacket Material | Modified Polyphenylene Ether | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Male/Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 2 | |
| Voltage | 24V | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| IP Rating | IP68, IP65, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Cable Length 200mm | ||
Jacket Material Modified Polyphenylene Ether | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Male/Female | ||
Connector Type B Straight | ||
Number of Contacts B 2 | ||
Voltage 24V | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
IP Rating IP68, IP65, IP67, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Y Connection Cable redefines connectivity and reliability in challenging environments. With gold plated contacts and robust materials, this cable stands resilient against harsh conditions. The product also features IP rated protection, assuring durability in demanding settings. Transition your projects into a new realm of efficiency with this expertly engineered connection solution that embraces both functionality and safety.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large operating temperature range and high protection rating
Related links
- ifm electronic Male 1 way Straight to Male/Female 2 way Straight Sensor Actuator Cable, 200 mm
- ifm electronic Male 1 way Straight to Female 2 way Straight Sensor Actuator Cable, 200 mm
- ifm electronic Male 1 way Straight to Male/Female 2 way Straight Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way Straight to Male/Female 2 way Straight Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way Straight to Male/Female 2 way Straight Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way Straight to Male/Female 2 way Straight Sensor Actuator Cable, 10 m
- ifm electronic Male 1 way Straight to Female 2 way Straight Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way Straight to Female 2 way Straight Sensor Actuator Cable, 120 mm
