Turck Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 200 mm

Subtotal (1 unit)*

$111.89

(exc. GST)

$123.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.89

*price indicative

RS Stock No.:
227-4650
Mfr. Part No.:
RSM RKM 40-0.2M
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Series

RSM RKM

Product Type

Sensor Actuator Cable

Jacket Colour

Yellow

Jacket Material

Polyvinyl Chloride

Cable Length

200mm

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

Straight

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

Straight

Voltage

600V

Standards/Approvals

CSA, UL

IP Rating

IP67

COO (Country of Origin):
MX
The Turck Double-ended Cordset Straight Male Connector to Straight Female Connector has 4 x 18 AWG conductors. Its jacket is made up of PVC material and has yellow colour. It has two connector, Connector A is Straight Male 7/8″ minifast and connector B is

Number of conductors is 4

Brass material coupling/housing of conductor A

Brass material coupling/housing of conductor B

The length is 0.2m

4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy