Eaton Male Straight to Female Straight Cable, 600 mm
- RS Stock No.:
- 126-106
- Mfr. Part No.:
- 174762 SWD4-M6LR5-2S
- Brand:
- Eaton
Subtotal (1 unit)*
$59.86
(exc. GST)
$65.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.86 |
*price indicative
- RS Stock No.:
- 126-106
- Mfr. Part No.:
- 174762 SWD4-M6LR5-2S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | SWD4 | |
| Product Type | Cable | |
| Jacket Colour | Green | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 600mm | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 24V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series SWD4 | ||
Product Type Cable | ||
Jacket Colour Green | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 600mm | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 24V | ||
IP Rating IP67 | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- MX
The Eaton SWD4 is a SmartWire-DT round cable with IP67 protection. It is 0.6 meters long and has 5 poles. The cable is prefabricated with an M12 plug and M12 socket, making it easy to connect peripheral SmartWire-DT cards. With its oil-resistant and water
Oil resistant and water-blocking for reliable performance
Prefabricated with M12 plug and M12 socket for easy installation
Compact design with high-quality materials for durability
Meets safety certifications and standards for peace of mind
Suitable f
- RS Stock No. 0127690
- Mfr. Part No. 179544 SWD4-M6LR5-1-2S
Each
$80.26
- RS Stock No. 0125905
- Mfr. Part No. 174761 SWD4-M3LR5-2S
Each
$57.59
- RS Stock No. 0127605
- Mfr. Part No. 179543 SWD4-M3LR5-1-2S
Each
$73.63
Related links
- Eaton Male Straight to Female Straight Cable, 600 mm
- Eaton Male Straight to Cable, 600 mm
- Eaton Male Straight to Female Straight Cable, 3 m
- Eaton Male Straight to Female Straight Cable, 1 m
- Eaton Male Straight to Female Straight Cable, 100 mm
- Eaton Male Straight to Female Straight Cable, 10 m
- Eaton Male Straight to Female Straight Cable, 20 m
- Eaton Male Straight to Female Straight Cable, 300 mm












