Helukabel Y-CY-JZ Cable, 3 Cores, 0.5mm², Screened, Transparent PVC Sheath
- RS Stock No.:
- 675-110
- Mfr. Part No.:
- 16201
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$377.87
(exc. GST)
$415.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $377.87 | $3.779 |
*price indicative
- RS Stock No.:
- 675-110
- Mfr. Part No.:
- 16201
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | Y-CY-JZ | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Transparent | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series Y-CY-JZ | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Transparent | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control And Connection Cable is purpose-built for flexible applications that demand medium mechanical stress, ensuring free movement without tensile stress. Designed with EMC (Electromagnetic Compatibility) considerations in mind, this cable boasts an inner sheath that enhances its performance in both dry environments and applications in machine construction, measurement, and control technology. Crafted to meet the stringent standards of DIN VDE, the cable's copper wiring is finely stranded to ensure reliable signal transmission while its robust construction guarantees longevity and durability.
Flame-retardant according to DIN VDE standards
Temperature range flexibility from -15°C to +80°C
Mechanical load capacity enhanced by a transparent outer sheath
Screen MADE from tinned copper wires for effective shielding
Nominal voltage rating of 300/500 V suitable for a variety of electrical applications
Constructed with cadmium-free and silicone-free materials ensuring safer performance
Core insulation of PVC compound type Z 7225 for improved durability
Cores are optimally stranded to minimize interference for precise signal transmission
Contains a protective conductor for added safety in circuit applications
Compliant with certifications and approvals for various industrial usage
Related links
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 2.5mm² Transparent Polyvinyl Chloride Sheath
- Helukabel Y-CY-JZ Cable 0.75mm² Transparent Polyvinyl Chloride Sheath
