Eaton Male Straight to Female Straight Cable, 300 mm
- RS Stock No.:
- 127-605
- Mfr. Part No.:
- 179543 SWD4-M3LR5-1-2S
- Brand:
- Eaton
Subtotal (1 unit)*
$73.63
(exc. GST)
$80.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.63 |
*price indicative
- RS Stock No.:
- 127-605
- Mfr. Part No.:
- 179543 SWD4-M3LR5-1-2S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | SWD4 | |
| Product Type | Cable | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 24V | |
| Standards/Approvals | CSA, UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series SWD4 | ||
Product Type Cable | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 24V | ||
Standards/Approvals CSA, UL | ||
IP Rating IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton I/O-Device connection cable is a 5-pole, 0.3m long cable that comes pre-fabricated with an M12 plug and M12 socket. It features an IP67 degree of protection, making it suitable for use in various climatic environmental conditions. The cable is o
UV resistant for enhanced durability
Radial water blocking cable for protection against moisture
Oil resistant according to EN IEC 60811-404
Polyurethane (PUR) outer sheath material provides added protection
Meets the product standards for corrosion resistance and thermal stability
IP67 degree of protection ensures reliable performance in various environmental conditions
- RS Stock No. 0125905
- Mfr. Part No. 174761 SWD4-M3LR5-2S
Each
$57.59
- RS Stock No. 0126106
- Mfr. Part No. 174762 SWD4-M6LR5-2S
Each
$59.86
- RS Stock No. 0127690
- Mfr. Part No. 179544 SWD4-M6LR5-1-2S
Each
$80.26
- RS Stock No. 0125801
- Mfr. Part No. 174760 SWD4-M1LR5-2S
Each
$54.92
Related links
- Eaton Male Straight to Female Straight Cable, 300 mm
- Eaton Male Straight to Female Straight Cable, 1 m
- Eaton Male Straight to Female Straight Cable, 600 mm
- Eaton Male Straight to Female Straight Cable, 2 m
- Eaton Male Straight to Cable, 300 mm
- Eaton Male Straight to Female Straight Cable, 3 m
- Eaton Male Straight to Female Straight Cable, 100 mm
- Eaton Male Straight to Female Straight Cable, 10 m












