SICK, BEF Series Universal Bar Clamp Systems Accessory 14.4 mm for Use with Hygienic Design BeftecHD, RoHS Standard
- RS Stock No.:
- 287-0030
- Mfr. Part No.:
- BEF-HDSBR
- Brand:
- SICK
Subtotal (1 unit)*
$178.46
(exc. GST)
$196.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.46 |
*price indicative
- RS Stock No.:
- 287-0030
- Mfr. Part No.:
- BEF-HDSBR
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Universal Bar Clamp Systems | |
| Product Type | Clamp | |
| Sub Type | Accessory | |
| For Use With | Hygienic Design BeftecHD | |
| Series | BEF | |
| Height | 85.5mm | |
| Diameter | 14.4mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Universal Bar Clamp Systems | ||
Product Type Clamp | ||
Sub Type Accessory | ||
For Use With Hygienic Design BeftecHD | ||
Series BEF | ||
Height 85.5mm | ||
Diameter 14.4mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The universal bar clamp system is designed specifically for the Hygienic Design BeftecHD, featuring materials crafted from Stainless Steel V4A (1.4404, 316L) and Silicone for sealing purposes.
The dimensions of the mounting tube, measuring 14.4 mm in width, 85.5 mm in height, and 14.4 mm in length, ensure a precise fit. The inclusion of a bayonet lock enhances the hygienic design, providing a secure and efficient attachment mechanism for diverse applications.
At a glance
-
