SICK, BEF Series Universal Bar Clamp Systems Accessory for Use with G10 and P250 Reflector, RoHS Standard
- RS Stock No.:
- 287-0049
- Mfr. Part No.:
- BEF-KHSQ12R02
- Brand:
- SICK
Subtotal (1 unit)*
$64.65
(exc. GST)
$71.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.65 |
*price indicative
- RS Stock No.:
- 287-0049
- Mfr. Part No.:
- BEF-KHSQ12R02
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Clamp | |
| Sub Type | Accessory | |
| Accessory Type | Universal Bar Clamp Systems | |
| For Use With | G10 and P250 Reflector | |
| Series | BEF | |
| Depth | 32.2mm | |
| Hazardous Area Certification | No | |
| Height | 49mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Clamp | ||
Sub Type Accessory | ||
Accessory Type Universal Bar Clamp Systems | ||
For Use With G10 and P250 Reflector | ||
Series BEF | ||
Depth 32.2mm | ||
Hazardous Area Certification No | ||
Height 49mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Overview
This accessory, categorized within the Universal Bar Clamp Systems, is tailored for use with G10 and P250 reflectors. Constructed from die-cast zinc, steel, and zinc-coated components, it is supplied with the necessary mounting hardware.
Described as a bar clamp system, this accessory provides a robust solution for securely mounting G10 and P250 reflectors. Its versatile design ensures compatibility with both reflector types, offering a reliable and inclusive solution within the Universal Bar Clamp Systems.
At a glance
-
