SICK, 1081412 Series Mounting Bracket Sensor Accessories, RoHS Standard
- RS Stock No.:
- 286-9846
- Mfr. Part No.:
- 1081412
- Brand:
- SICK
Subtotal (1 unit)*
$1,219.49
(exc. GST)
$1,341.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,219.49 |
*price indicative
- RS Stock No.:
- 286-9846
- Mfr. Part No.:
- 1081412
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Mounting Bracket | |
| Product Type | Bracket | |
| Series | 1081412 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Sensor Accessories | ||
Accessory Type Mounting Bracket | ||
Product Type Bracket | ||
Series 1081412 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The mounting kit is designed for mast installation, specifically utilizing tightening straps. It is made from stainless steel V2A (1.4301) and suitable for mast diameters of 95 mm or greater.
The kit likely includes the necessary components and hardware to securely attach and stabilize equipment or devices to a mast.
At a glance
-
