SICK, IE16 Series Actuator Sensor Accessories, RoHS Standard

Subtotal (1 unit)*

$36.20

(exc. GST)

$39.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.20

*price indicative

RS Stock No.:
285-1846
Mfr. Part No.:
iE16-F2
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sub Type

Sensor Accessories

Product Type

Actuator

Accessory Type

Actuator

Series

IE16

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DO

Overview


The Actuators have a rigid design and feature a semiflexible actuation option.

The minimum door radius specified is ≥ 60 mm.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy