SICK, 2085935 Series Mounting Bracket Sensor Accessories, RoHS Standard
- RS Stock No.:
- 286-9894
- Mfr. Part No.:
- 2085935
- Brand:
- SICK
Subtotal (1 unit)*
$385.63
(exc. GST)
$424.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.63 |
*price indicative
- RS Stock No.:
- 286-9894
- Mfr. Part No.:
- 2085935
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Sensor Accessories | |
| Product Type | Bracket | |
| Accessory Type | Mounting Bracket | |
| Series | 2085935 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Sensor Accessories | ||
Product Type Bracket | ||
Accessory Type Mounting Bracket | ||
Series 2085935 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
This accessory belongs to the Terminal and Alignment Brackets group, specifically within the Alignment Brackets family. It is a simple mounting bracket with a protective cover, designed for devices requiring alignment. The bracket is made of aluminium and is powder-coated for added durability.
The accessory includes a mounting kit 1b and four M5 x 10 countersunk screws, all made from stainless steel. The description notes that the bracket provides a degree of freedom in the Y axis of 11 degree. The weight of the bracket is 785 g, and the recommended tightening torque for the M5 screws is a maximum of 5 Nm.
At a glance
-
