SICK, 20507 Series Mounting Bracket Sensor Accessories for Use with Heating Devices, RoHS Standard

Subtotal (1 unit)*

$130.01

(exc. GST)

$143.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.01

*price indicative

RS Stock No.:
286-9877
Mfr. Part No.:
2050705
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Bracket

Sub Type

Sensor Accessories

Accessory Type

Mounting Bracket

For Use With

Heating Devices

Series

20507

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Mounting Bracket is particular accessory which is a hanger shaped mounting bracket designed for use with heating devices.

It is thermally isolated, indicating that the bracket is designed to minimize heat transfer. Additionally, mounting hardware is included in the package, ensuring a comprehensive solution for convenient installation.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy