SICK, 53335 Series Screw Sensor Accessories, RoHS Standard

Subtotal (1 pack of 10 units)*

$210.82

(exc. GST)

$231.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$21.082$210.82

*price indicative

RS Stock No.:
286-9927
Mfr. Part No.:
5333571
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sub Type

Sensor Accessories

Accessory Type

Screw

Product Type

Screw

Series

53335

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Overview


The safety screws M4 x 20 are available in a packing unit of 10 pieces.

These screws, with a size of M4 in diameter and a length of 20 mm, are designed to provide a secure fastening solution for various applications.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy