SICK, 2121730 Series Mounting Bracket Sensor Accessories for Use with RMS1000, RoHS Standard

Subtotal (1 unit)*

$205.81

(exc. GST)

$226.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$205.81

*price indicative

RS Stock No.:
286-9915
Mfr. Part No.:
2121730
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Mounting Bracket

Product Type

Bracket

Sub Type

Sensor Accessories

For Use With

RMS1000

Series

2121730

Hazardous Area Certification

No

Height

125.7mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


This accessory, part of the Mounting Brackets family, is an angled bracket designed specifically for the RMS1000. Constructed from stainless steel 1.4404, it ensures durability and corrosion resistance.

The dimensions of the bracket are 125.5 mm x 46 mm x 96 mm, providing a compact and purpose-built solution. The weight of the bracket is indicated as an additional 477 g.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy