Banner, SI-QS-SSU Series Adapter Universal Flexible Actuator for Use with Safety Sensors, EN ISO 13849-1:2015 Standard
- RS Stock No.:
- 286-017
- Mfr. Part No.:
- SI-QS-SSU
- Brand:
- Banner
Subtotal (1 unit)*
$111.94
(exc. GST)
$123.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.94 |
*price indicative
- RS Stock No.:
- 286-017
- Mfr. Part No.:
- SI-QS-SSU
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Adapter | |
| Sub Type | Universal Flexible Actuator | |
| Product Type | Actuator | |
| For Use With | Safety Sensors | |
| Series | SI-QS-SSU | |
| Height | 52mm | |
| Depth | 15mm | |
| Hazardous Area Certification | No | |
| Width | 31.2mm | |
| Standards/Approvals | EN ISO 13849-1:2015 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Adapter | ||
Sub Type Universal Flexible Actuator | ||
Product Type Actuator | ||
For Use With Safety Sensors | ||
Series SI-QS-SSU | ||
Height 52mm | ||
Depth 15mm | ||
Hazardous Area Certification No | ||
Width 31.2mm | ||
Standards/Approvals EN ISO 13849-1:2015 | ||
- COO (Country of Origin):
- HU
The Banner Universal Flexible Actuator is designed for use with SI-QS75/90 and SI-LS83/100 safety interlock switches. It offers flexibility in actuator positioning, ensuring reliable performance in safety monitoring systems, particularly for applications requiring precise alignment and adaptability. This actuator enhances the functionality and reliability of interlock systems in industrial automation setups.
Actuation is flexible
Related links
- Banner EN ISO 13849-1:2015 Standard
- Omron EN ISO 13849-1:2015 Standard
- Omron EN ISO 13849-1:2015 Standard
- Banner ISO 14119 EU: Machinery 2006/42/EC
- StarTech.com 3 3840 x 2160 pixel USB C Adapter CAT 4 HDMI, USB Hub - 4 xUSB
- Jumo cULus
- StarTech.com 2 Port USB Card EN ISO 13849-1, CAT 3
- Jumo DIN EN ISO 13849-1 EN
