SICK, BEF Series Mounting Bracket Bracket 12 mm for Use with Mounting Clamp
- RS Stock No.:
- 229-7152
- Mfr. Part No.:
- BEF-MS12G-NA
- Brand:
- SICK
Subtotal (1 unit)*
$48.15
(exc. GST)
$52.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $48.15 |
*price indicative
- RS Stock No.:
- 229-7152
- Mfr. Part No.:
- BEF-MS12G-NA
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Bracket | |
| Accessory Type | Mounting Bracket | |
| Sub Type | Bracket | |
| For Use With | Mounting Clamp | |
| Series | BEF | |
| Height | 200mm | |
| Hazardous Area Certification | No | |
| Diameter | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Bracket | ||
Accessory Type Mounting Bracket | ||
Sub Type Bracket | ||
For Use With Mounting Clamp | ||
Series BEF | ||
Height 200mm | ||
Hazardous Area Certification No | ||
Diameter 12mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SICK BEF Series Bracket, 12mm Diameter, 200mm Height - BEF-MS12G-NA
This bracket is a mounting accessory designed to support clamped components in industrial sensor installations. It provides a stable attachment point compatible with 12mm-diameter mounts and is intended for integration into fixed mounting assemblies within automation and electrical systems.
Features and Benefits:
• 12mm diameter for direct compatibility with standard mounts • 200mm height to position devices at set offsets • Mounting clamp compatibility for secure fixture attachment • Accessory design suited to retrofit and replacement tasks • No hazardous-area certification, allowing use in general environments
Applications
• Suitable for securing photo-electric sensors in production lines • Ideal for replacing worn mounting hardware on sensor rigs • Used with mounting clamps for conveyor alignment tasks • Can be used for electrical panel sensor positioning • Used for mechanical fixture setups in test benches
What materials are used in construction to withstand industrial use?
The product is supplied as a dedicated mounting component designed for mechanical stability in routine industrial settings
material specifics are defined by the manufacturer for compatibility with standard mounting clamps.
Can it be integrated with existing mounting systems?
Yes, it is intended as an accessory to be used with compatible clamp systems and can be fitted into existing assemblies that accept 12mm diameter mounts.
Is the component suitable for hazardous-area installations?
It does not carry hazardous-area certification and should be used only in non-hazardous environments.
What role does height play in installation setup?
The 200mm vertical dimension provides a fixed offset useful for aligning sensors or devices at a consistent elevation within mounting frameworks.
