SICK, BEF Series Bracket Mounting Bracket 12 mm for Use with Mounting Systems

N

Subtotal (1 unit)*

$3.80

(exc. GST)

$4.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.80

*price indicative

RS Stock No.:
723-921
Mfr. Part No.:
BEF-MU-M12
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Bracket

Product Type

Bracket

Sub Type

Mounting Bracket

For Use With

Mounting Systems

Series

BEF

Depth

4mm

Diameter

12mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
HU
The SICK Hexagon nut accessory designed to support secure mounting of sensors and related components with M12 threaded connections. MADE from Durable nickel-plated brass, it helps ensure stable fastening and reliable mechanical connection in industrial sensor installations.

Includes two hexagon nuts for secure fastening of M12 thread components

Provides Durable nickel plated brass material for corrosion resistance

Supports use with a wide range of M12 sensors and devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy