SICK, BEF Series Mounting Bracket

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$62.05

(exc. GST)

$68.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$62.05-
6 - 11$59.913%
12 +$59.314%

*price indicative

RS Stock No.:
288-9956
Mfr. Part No.:
BEF-WN-W32
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor Accessory

Accessory Type

Mounting Bracket

Series

BEF

Hazardous Area Certification

No

Width

45mm

Height

36mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

W36 Photoelectric Sensors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy