SICK, BEF Series Mounting Clamp Accessory for Use with Servo Flanges, RoHS Standard
- RS Stock No.:
- 285-0929
- Mfr. Part No.:
- BEF-WG-SF050
- Brand:
- SICK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 285-0929
- Mfr. Part No.:
- BEF-WG-SF050
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Clamp | |
| Product Type | Mounting Clamp | |
| Sub Type | Accessory | |
| For Use With | Servo Flanges | |
| Series | BEF | |
| Width | 2.8mm | |
| Height | 81mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Clamp | ||
Product Type Mounting Clamp | ||
Sub Type Accessory | ||
For Use With Servo Flanges | ||
Series BEF | ||
Width 2.8mm | ||
Height 81mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Half-shell servo clamps with 2 piece for servo flanges with a 50 mm centring hub.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
