SICK, BEF Series Mounting Bar Accessory 12 mm for Use with Bar Clamp, RoHS Standard

Subtotal (1 unit)*

$69.06

(exc. GST)

$75.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.06

*price indicative

RS Stock No.:
285-0915
Mfr. Part No.:
BEF-MS12Z-NA
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Mounting Bar

Sub Type

Accessory

Product Type

Clamp

For Use With

Bar Clamp

Series

BEF

Hazardous Area Certification

No

Diameter

12mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


This accessory, categorized within the Universal Bar Clamp Systems, is crafted from stainless steel (1.4571).

Described as a Z-shaped mounting bar, it features dimensions of 150 mm x 70 mm x 150 mm.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy