SICK, BEF-EL Series Flow Optimising Pipe Set for Use with FTMg (FTMG-xxx20xxx)
- RS Stock No.:
- 210-1283
- Mfr. Part No.:
- BEF-EL-G12D15-FTMG
- Brand:
- SICK
Subtotal (1 unit)*
$220.04
(exc. GST)
$242.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.04 |
*price indicative
- RS Stock No.:
- 210-1283
- Mfr. Part No.:
- BEF-EL-G12D15-FTMG
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Flow Optimising Pipe Set | |
| Product Type | Mounting Accessory | |
| For Use With | FTMg (FTMG-xxx20xxx) | |
| Series | BEF-EL | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Flow Optimising Pipe Set | ||
Product Type Mounting Accessory | ||
For Use With FTMg (FTMG-xxx20xxx) | ||
Series BEF-EL | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Erwin Sick Mounting systems accessories or one discharge pipe set for FTMg (FTMG-xxx20xxx) with process connection.
161mm pipe length
Related links
- SICK, BEF-EL Series Flow Optimising Pipe Set for Use with FTMg (FTMG-xxx20xxx)
- SICK, BEF-EL Series Flow Optimising Pipe Set for Use with FTMg series (FTMG-xxx20xxx)
- SICK FTMG Series Gas Flow Meter 1590L/min Max
- SICK FTMG Series Flow Sensor Flow Sensor 11309.7L/min Max
- SICK FTMG Series Gas Flow Meter 2824L/min Max
- SICK FTMG Series Flow Sensor Flow Sensor 11780.9L/min Max
- SICK FTMG Series Flow Sensor Flow Sensor 7539.8L/min Max
- SICK FTMG Series Gas Flow Meter 4417L/min Max