RS Better World

SICK FTMG Series Gas Flow Meter for Compressed Air, 9.4L/min Min, 2824L/min Max

Subtotal (1 unit)*

$1,986.00

(exc. GST)

$2,184.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,986.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-1289
Mfr. Part No.:
FTMG-ISD20AXO
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Media Monitored

Compressed Air

Product Type

Flow Meter

Device Type

Gas

Minimum Flow Rate

9.4L/min

Maximum Flow Rate

2824L/min

Housing Material

Stainless Steel

Connection Type

G 3/4 Male

Maximum Pressure

16bar

IP Rating

IP65, IP67

Minimum Media Temperature

-20°C

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-20°C

Maximum Media Temperature

60°C

Maximum Operating Temperature

60°C

Series

FTMG

Standards/Approvals

CE

Better World Product

Yes

Better World Claim

Saves Energy

Current Rating

100mA

COO (Country of Origin):
DE
Overview. Energy consumption flow meter with leakage detection. The FTMg energy consumption flow meter measures gas flow and temperature as well as the process pressure, making it a cost-saving multi-talent. With high measurement dynamics and low pressure loss, it measures non-corrosive gases with extreme efficiency. The contrast-rich color display enables easy operation of the FTMg and allows for representation of several measured values as a process diagram. Internal data logging over seven days and integrated static evaluation help detect even the smallest leaks in a pneumatic system. PoE also enables simple web-based connection to a PC or a cloud to make energy consumption more transparent. All measurement data can be transmitted via IO-Link or with switching and analog signals. At a glance. Measures compressed air and non-corrosive gases such as argon, carbon dioxide and nitrogen. Calorimetric measurement principle with a measurement accuracy of ± 3% M.V. and ± 0.3% M.E.V. Measurement of gas flow and temperature as well as process pressure and energy consumption with only one sensor. Low pressure loss. High measurement dynamics for cylinder and leakage monitoring

Features and benefits:


Transparent compressed air consumption measurement according to DIN EN 50001. Complete overview of the flow, pressure and temperature of gases increases system reliability. IO-Link, 4-20mA and switched outputs or Ethernet interfaces (communication with OPC UA) for simple system integration and data availability. Cost savings thanks to reduced energy consumption and increase in production efficiency. Intuitive configuration with large, contrast-rich OLED display saves time and money during commissioning. Only one installation and commissioning process for the collection of flow, pressure and temperature data

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy