Wachendorff Spring-loaded Arm for Use with 58D, 58K, Encoder WDGI 58B, WDG 58T, DIN 7991 Standard
- RS Stock No.:
- 187-9358
- Mfr. Part No.:
- WDGMA51052
- Brand:
- Wachendorff
Subtotal (1 unit)*
$419.80
(exc. GST)
$461.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $419.80 |
*price indicative
- RS Stock No.:
- 187-9358
- Mfr. Part No.:
- WDGMA51052
- Brand:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Product Type | Spring Arm | |
| Accessory Type | Spring-loaded Arm | |
| For Use With | 58D, 58K, Encoder WDGI 58B, WDG 58T | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN 7991 | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Product Type Spring Arm | ||
Accessory Type Spring-loaded Arm | ||
For Use With 58D, 58K, Encoder WDGI 58B, WDG 58T | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN 7991 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Spring-loaded arm for encoder WDGI 58B, 58D, 58K, WDG 58T
- RS Stock No. 1879357
- Mfr. Part No. WDGMA51051
Each
$419.97
- RS Stock No. 3750449
- Mfr. Part No. R9-1702
Each
$100.44
- RS Stock No. 0294411
- Mfr. Part No. SXA-MBK-2
Each
$89.62
- RS Stock No. 0294409
- Mfr. Part No. SXA-MBK-1
Each
$179.33
Related links
- Wachendorff Spring-loaded Arm for Use with WDG 58T 58K, 58D
- Wachendorff WDGI 58B Series Absolute Absolute Encoder 32V dc 15 mm Shaft
- Wachendorff WDGI 58B Series Incremental Incremental Encoder 5.5V dc RS422 Solid
- Wachendorff WDGI 58B Series Incremental Incremental Encoder 30V dc HTL Signal 10 mm Shaft
- Wachendorff WDGI 58B Series Incremental Incremental Encoder 30V dc HTL Signal 10 mm Shaft
- Wachendorff WDGI 58B Series Incremental Incremental Encoder 30V dc HTL Signal 10 mm Shaft
- Wachendorff WDGI 58B Series Incremental Incremental Encoder 30V dc HTL Signal 10 mm Shaft
- Wachendorff WDGI 58B Series Incremental Incremental Encoder 30V dc HTL Signal 10 mm Shaft












