Banner, SX5 Series Protective Bracket Pitch and Roll Adjustable Bracket for Use with Laser Scanner, RoHS Standard

Subtotal (1 unit)*

$89.62

(exc. GST)

$98.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.62

*price indicative

RS Stock No.:
294-411
Mfr. Part No.:
SXA-MBK-2
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Bracket

Sub Type

Pitch and Roll Adjustable Bracket

Accessory Type

Protective Bracket

For Use With

Laser Scanner

Series

SX5

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
VN
The Banner Protection bracket serves as a robust accessory designed to safeguard your laser scanner in environments where it may encounter falling objects or collision risks. Constructed from durable 4 mm (6 gauge) cold-rolled steel with a clear zinc chromate finish, it ensures longevity and resistance to harsh conditions.

Installs effortlessly for quick and efficient setup

Allows for seamless integration with existing mounting systems

Helps maintain the structural integrity of the scanner in highrisk environments

Compatible with a variety of scanner models for versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy