Legrand 100 VA DIN Rail Transformer, 230 → 400 V Primary, 230 V Secondary, EN 60439-1, IEC/EN 61558-2-6, IEC/EN
- RS Stock No.:
- 422-9665
- Mfr. Part No.:
- 0 427 87
- Brand:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$386.73
(exc. GST)
$425.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $386.73 |
| 10 - 24 | $375.09 |
| 25 - 49 | $363.80 |
| 50 + | $352.88 |
*price indicative
- RS Stock No.:
- 422-9665
- Mfr. Part No.:
- 0 427 87
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | DIN Rail Transformer | |
| Primary Voltage | 230 → 400 V | |
| Secondary Voltage | 230 V | |
| Mount Type | DIN Rail, Screw | |
| Number of Outputs | 1 | |
| Length | 98mm | |
| Power | 100VA | |
| Width | 84mm | |
| Depth | 86mm | |
| Minimum Operating Frequency | 50Hz | |
| Termination Type | Connection Strip | |
| Maximum Operating Frequency | 60Hz | |
| Weight | 33.1kg | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 60439-1, IEC/EN 61558-2-6, IEC/EN 61558-2-2, IEC/EN 61558-2-4, UL506, EN 61131-2, EN 60204-1, CSA C22-2-N°66 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type DIN Rail Transformer | ||
Primary Voltage 230 → 400 V | ||
Secondary Voltage 230 V | ||
Mount Type DIN Rail, Screw | ||
Number of Outputs 1 | ||
Length 98mm | ||
Power 100VA | ||
Width 84mm | ||
Depth 86mm | ||
Minimum Operating Frequency 50Hz | ||
Termination Type Connection Strip | ||
Maximum Operating Frequency 60Hz | ||
Weight 33.1kg | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 60439-1, IEC/EN 61558-2-6, IEC/EN 61558-2-2, IEC/EN 61558-2-4, UL506, EN 61131-2, EN 60204-1, CSA C22-2-N°66 | ||
- COO (Country of Origin):
- FR
Control Panel Primary 230/400Vac (40 to 220VA)
Compact, open type control panel transformer
Fully shrouded screw terminals with permanent marking
Detailed product specification permanently marked on front of unit
VA ratings compatible with available protection devices
Dual standard primary winding 230 / 400Vac
Laminated
Note
Mounting clips are not supplied with these products. Transformers up to 160 VA can be clipped to DIN rail using accessory 0044 16, RS stock number 423-2201 or 620-3592 for higher values or directly fixed using screws through the easily accessible fixing points.
Standards
IEC/EN 61 558
Related links
- Legrand 100 VA DIN Rail Transformer 230 V Secondary IEC/EN 61558-2-4, EN
- Legrand 160 VA DIN Rail Transformer 230 V Secondary IEC/EN 61558-2-2 EN
- Legrand 63 VA DIN Rail Transformer 115/230 V Secondary UL506, IEC/EN 61558-2-2 and
- Legrand 63 VA DIN Rail Transformer 230 V Secondary IEC/EN 61558-2-2 and 2-4 or 2-6,
- Legrand 100 VA DIN Rail Transformer 230 V Secondary EN 60439-1
- Legrand 40 VA DIN Rail Transformer 230 V Secondary IEC/EN 61558-2-2
- Legrand 250 VA DIN Rail Transformer 115 V ac Secondary EN 60439-1, IEC/EN
- Legrand 160 VA DIN Rail Transformer 12 to 24 V ac Secondary EN 60439-1, IEC/EN
