Wachendorff Spring-loaded Arm for Use with WDG 58T, Encoder WDGI 58B, 58K, 58D

Subtotal (1 unit)*

$419.97

(exc. GST)

$461.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 17 November 2026
  • Plus 6 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$419.97

*price indicative

RS Stock No.:
187-9357
Mfr. Part No.:
WDGMA51051
Brand:
Wachendorff
Find similar products by selecting one or more attributes.
Select all

Brand

Wachendorff

Accessory Type

Spring-loaded Arm

Product Type

Mounting Sleeve

For Use With

WDG 58T, Encoder WDGI 58B, 58K, 58D

Width

65mm

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
Spring-loaded arm for encoder WDGI 58B, 58D, 58K, WDG 58T

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy