Eaton DILEM Contactor, 24V dc Coil, 3-Pole, 9 A, 3 NO, 400V
- RS Stock No.:
- 285-7342
- Distrelec Article No.:
- 301-29-438
- Mfr. Part No.:
- DILEM-10-G-C(24VDC)
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7342
- Distrelec Article No.:
- 301-29-438
- Mfr. Part No.:
- DILEM-10-G-C(24VDC)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | DILEM | |
| Product Type | Contactor | |
| Coil Voltage | 24 V dc | |
| Number of Poles | 3 | |
| Contact Current | 9 A | |
| Normal State Configuration | 3 NO | |
| Contact Voltage | 400 V | |
| Distrelec Product Id | 30129438 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series DILEM | ||
Product Type Contactor | ||
Coil Voltage 24 V dc | ||
Number of Poles 3 | ||
Contact Current 9 A | ||
Normal State Configuration 3 NO | ||
Contact Voltage 400 V | ||
Distrelec Product Id 30129438 | ||
- COO (Country of Origin):
- DE
The contactor designed for applications with 3-phase motors and resistive loads. With a rated operational current of 9A at 400V AC-3, this contactor is suitable for non-inductive or slightly inductive loads such as resistance furnaces. It is also capable of starting and switching off normal AC induction motors in AC-4 category applications. The contactor features spring-loaded terminals for easy connection and includes an auxiliary contact. Its compact design and high reliability make it an ideal choice for mini contactor applications in industries such as manufacturing and processing machines.
3-pole contactor with 1 N/O auxiliary contact
Suitable for non-inductive or slightly inductive loads
Can start and switch off normal AC induction motors
Spring-loaded terminals for easy connection
Compact design for space-saving installations
High reliability for long lifespan
Meets international standards for safety and performance
Related links
- Eaton DILEM Contactor 3-Pole 4 kW 24V dc 400V ac
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 24V 690V
- Eaton Eaton Moeller Contactor 3-Pole 2.2 kW 690V
- Eaton DILEM contactors Contactor 3-Pole 5.5 kW 400V
- Eaton DILEM Contactor 4-Pole 4 kW 24V dc 400V ac
- Eaton DILEEM Contactor 3-Pole 3 kW 400V
- Eaton DILEM Contactor 3-Pole 4 kW 400V
- Eaton DILEM Contactor 3-Pole 4 kW 24V ac 400V ac
