ifm electronic, E1 Series M12 Plug for Use with Sensor, CE Certified Standard
- RS Stock No.:
- 594-859
- Mfr. Part No.:
- E11295
- Brand:
- ifm electronic
Subtotal (1 unit)*
$25.61
(exc. GST)
$28.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.61 |
*price indicative
- RS Stock No.:
- 594-859
- Mfr. Part No.:
- E11295
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Plug | |
| For Use With | Sensor | |
| Series | E1 | |
| Connector Type | M12 x 1 | |
| Connector Size | M12 | |
| Standards Met | CE Certified | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Plug | ||
For Use With Sensor | ||
Series E1 | ||
Connector Type M12 x 1 | ||
Connector Size M12 | ||
Standards Met CE Certified | ||
- COO (Country of Origin):
- DE
Electrically Erasable PROM Serial I²C, STMicroelectronics
Compatible with all I²C bus interface modes
The ifm electronic Adapter Plug operates at voltages below 45 V AC and 70 V DC. It is designed to function in ambient temperatures ranging from -25°C to 85°C. The plug features an M20 mounting thread for secure installation.
IP68 rated
Body made of brass and is nickel-plated
Body made of brass and is nickel-plated
EEPROM Serial Access - STMicroelectronics
Related links
- ifm electronic 25m Cable Length for Use with Sensor, CE Certified Standard
- ifm electronic 10m Cable Length for Use with Sensor, CE Certified Standard
- ifm electronic CE Certified Standard
- ifm electronic, E1 Series M12 Plug for Use with Sensor
- ifm electronic CE Certified Standard
- ifm electronic CE Certified Standard
- ifm electronic CE Certified Standard
- ifm electronic CE Certified Standard
