ifm electronic, EIO Series Module for Use with Sensor, CE Certified Standard
- RS Stock No.:
- 594-882
- Mfr. Part No.:
- EIO404
- Brand:
- ifm electronic
Subtotal (1 unit)*
$990.56
(exc. GST)
$1,089.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $990.56 |
*price indicative
- RS Stock No.:
- 594-882
- Mfr. Part No.:
- EIO404
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Module | |
| Accessory Type | Module | |
| For Use With | Sensor | |
| Series | EIO | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Module | ||
Accessory Type Module | ||
For Use With Sensor | ||
Series EIO | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- DE
The ifm electronic Bluetooth Mesh IoT Base Station serves as a base station for Bluetooth adapters. It collects data from connected adapters, which can be accessed via Ethernet using IoT Core. The base station is compatible with moneo Cloud when used with moneo edgeGateway AE2100 or moneo on-premises. It operates at 18 to 30 V DC with a nominal voltage of 24 V and a current consumption of less than 100 mA. The device has a protection class III rating.
Gold-plated contacts
Reverse polarity protection
Bluetooth communication interface
