ifm electronic, EVC Series Plug for Use with Sensor, CE Certified Standard
- RS Stock No.:
- 594-831
- Mfr. Part No.:
- EVC812
- Brand:
- ifm electronic
Subtotal (1 unit)*
$34.70
(exc. GST)
$38.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.70 |
*price indicative
- RS Stock No.:
- 594-831
- Mfr. Part No.:
- EVC812
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Plug | |
| Accessory Type | Plug | |
| For Use With | Sensor | |
| Series | EVC | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Plug | ||
Accessory Type Plug | ||
For Use With Sensor | ||
Series EVC | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- PL
The ifm electronic Wirable Plug operates at voltages below 250 V AC and 300 V DC, with a protection class II rating. It supports a maximum current load of 4 A at 40°C. The plug is suitable for ambient temperatures from -25°C to 90°C. Storage conditions include temperatures from -25°C to 55°C and humidity levels between 10% and 100%. It meets the storage climatic conditions according to class 1K22 / DIN 60721-3-1. The moulded body is made of PA 6.6, the nut is made of nickel-plated brass, and the sealing material is FKM.
Free from silicone
Gold-plated contacts
IP69K rated
