ifm electronic, E1 Series Plug for Use with Sensor, RoHS Standard
- RS Stock No.:
- 594-856
- Mfr. Part No.:
- E11144
- Brand:
- ifm electronic
Subtotal (1 unit)*
$22.33
(exc. GST)
$24.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.33 |
*price indicative
- RS Stock No.:
- 594-856
- Mfr. Part No.:
- E11144
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Plug | |
| Accessory Type | Plug | |
| For Use With | Sensor | |
| Series | E1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Plug | ||
Accessory Type Plug | ||
For Use With Sensor | ||
Series E1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic Wirable Plug features a zinc nut with nickel plating for durability. It is supplied in a pack quantity of 1 piece. The electrical connection uses insulation displacement technology suitable for 0.34 to 0.75 mm² wire sizes. The core insulation is made of PVC or PE with a diameter up to 2.5 mm, and it supports cable sheaths with diameters ranging from 4 to 7.5 mm.
IP67 rated
PA 6.6 body material
